Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €165.700 |
Price for:Each
Minimum: 1
Multiple: 1
€165.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part No18-980205
Order Code8810176
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesSingle
Sound Pressure Level (SPL)120dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption460mA
External Depth95mm
Operating Temperature Min-30°C
Operating Temperature Max45°C
Product Overview
The 18-980205 is a powerful motor Driven Siren producing a clear high output siren sound. With its weatherproof design, it can be used both indoor and outdoor for fire alarm, process control alarm and general safety warning. Having a rugged construction, it can be used in arduous conditions including mining and quarrying applications and has a continuous rating and long life.
- High output siren sound
- Rugged construction for use in all environments
- Low voltage DC and high voltage AC for use in all applications
- Mounting bracket for ease of installation
Applications
Automation & Process Control, Security
Technical Specifications
Supply Voltage VAC
230V
Tones
Single
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
95mm
Operating Temperature Max
45°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
120dB
Product Range
-
Current Consumption
460mA
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7