Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5612
Order Code3021755
Also Known AsGTIN UPC EAN: 6609025141060
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.470 |
Price for:Each
Minimum: 1
Multiple: 1
€16.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5612
Order Code3021755
Also Known AsGTIN UPC EAN: 6609025141060
Technical Datasheet
Accessory TypeServo Driver Board
For Use Withmicro:bit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Comprehensive servo driver board solution designed for the micro:bit and is capable of driving up to 16 servos simultaneously, perfect for any number of robotics projects.
- Integrated Edge connector for the micro:bit
- Link Standard pluggable pin header allows for the board to be connected to other micro:bit accessory boards
- Power is supplied via dedicated screw connections or the 0.1" pitch power connector
- Produces a regulated power supply that is fed through to power the connected micro:bit
- Max. continuous current (all servos): 6A
- Dimensions (HxWxD): 16x62x67.4mm
Contents
Servo board only
Technical Specifications
Accessory Type
Servo Driver Board
Product Range
-
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03