Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No35133
Order Code3021738
Product RangeKitronik Zip Series
Also Known AsGTIN UPC EAN: 6609025140766
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKITRONIK
Manufacturer Part No35133
Order Code3021738
Product RangeKitronik Zip Series
Also Known AsGTIN UPC EAN: 6609025140766
Technical Datasheet
Accessory TypeArc Large LED Board
For Use Withmicro:bit
Product RangeKitronik Zip Series
Product Overview
Add some colour to your projects with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! Multiple Zip boards can be connected to produce more elaborate projects. The Zip Arc Large is a curved LED board with 15 LEDs.
- Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Individually addressable LEDs that can be controlled independently and all connected with the same three wire bus
- 8 Connections (4 on each end) with DOUT pin for easily combining multiple Zip Arc boards
- Four Large Arc boards can be combined to form a full circle
- 50mA per LED maximum with Red, Green & Blue at full brightness
- 6.86mm pitch beween LEDs
- 2.54mm pitch wiring pads
- DIN pin for data input, and +5V & GND for connecting power to the PCB
- Integrated reset circuit
- Dimensions: 3mm height, 62.5mm inner radius & 72.7mm outer radius
Contents
Zip board only
Technical Specifications
Accessory Type
Arc Large LED Board
Product Range
Kitronik Zip Series
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006