Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKIONIX
Manufacturer Part NoKX132-1211-EVB110
Order Code3255579
Technical Datasheet
Application Sub TypeAccelerometer - Three-Axis
Kit ContentsEval Board KX132-1211
SVHCNo SVHC (23-Jan-2024)
Alternatives for KX132-1211-EVB110
1 Product Found
Product Overview
KX132-1211 evaluation board is used to evaluate KX132-1211 tri-axis 16bit ± 2g/4g /8g /16g accelerometer. The accelerometer features a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter and RMS calculation engine.
- High resolution wake-up/back-to-sleep functions with threshold configurable down to 3.9mg
- User accessible manufacturer and part ID registers
- Self-test function
- Integrated free fall, directional-tap/double-tap and device-orientation algorithms
- Improved ODR accuracy in low power mode overtemperature
- Embedded 512byte FIFO buffer continues to record data even when being read
- User-selectable low power or high-performance modes
- Internal voltage regulator
- Digital I2C up to 3.4MHz and digital SPI up to 10MHz
- Excellent temperature performance with high shock survivability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Accelerometer - Three-Axis
SVHC
No SVHC (23-Jan-2024)
Kit Contents
Eval Board KX132-1211
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319