Print Page
Image is for illustrative purposes only. Please refer to product description.
1,595 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
5+ | €1.260 |
10+ | €1.120 |
25+ | €0.975 |
50+ | €0.905 |
200+ | €0.834 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPTG1812S10V3K
Order Code4245936
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)86dB
Supply Voltage Max10V
Resonant Frequency3kHz
Transducer MountingSurface Mount
Operating Current Max70mA
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High SPL
- SMD type installation
- 3.0KHz frequency, 70mA at 10Vp-p Square Wave. 3.0KHz maximum current consumption
- 86dB at 10cm/10Vp-p Square wave, 3.0KHz minimum SPL
- 20,000pF ±30% at 100Hz/1V electrostatic capacity
- LCP (white) material
- Operation temperature range from -30 to 70°C
- Dimension is 18.00 x 18.00 x 12.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
86dB
Resonant Frequency
3kHz
Operating Current Max
70mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Supply Voltage Max
10V
Transducer Mounting
Surface Mount
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005