Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.855 |
Price for:Each
Minimum: 2000
Multiple: 2000
€1,710.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Continuous tone piezo indicator (active buzzer)
- High SPL, high / low temperature resistant
- Pin type installation
- 4K±500Hz frequency, 30.0mA at 12VDC maximum current consumption
- 95dB at 10cm/12VDC minimum SPL
- PPO (black) material
- Operation temperature range from -40 to 85°C
- Dimension is 15.40 x 13.80mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
12VDC
Sound Level Distance
100mm
SVHC
To Be Advised
Tones
Continuous
Resonant Frequency
4kHz
Operating Current Max
30mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005