Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.490 |
| 10+ | €2.090 |
| 25+ | €1.890 |
| 50+ | €1.750 |
| 100+ | €1.620 |
| 250+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG204H
Order Code4459590
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min9VDC
TonesContinuous
Sound Pressure Level (SPL)94dB
Supply Voltage Max16VDC
Resonant Frequency3.4kHz
Operating Current Max16mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
KPEG204H is a piezo audio transducer.
- Buzzer transducer function
- Continuous tones
- 9VDC to 16VDC supply voltage, 16mA max operating current
- 94dB SPL sound level
- 300mm sound level distance
- ABS UL-94 1/16” HB high heat (black) material
- Pin type terminal
- Operating temperature range from -30°C to 85°C
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
16VDC
Operating Current Max
16mA
Drive Circuit
-
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
9VDC to 16VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
9VDC
Sound Pressure Level (SPL)
94dB
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001