Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.495 |
| 5+ | €0.404 |
| 10+ | €0.364 |
| 20+ | €0.351 |
| 40+ | €0.338 |
| 100+ | €0.307 |
Price for:Each
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG169
Order Code1502716
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency-
Supply Voltage Max30V
Operating Current Max7mA
Capacitance8500pF
Sound Level Distance10cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG169 is an Audio Transducer with 80dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Capacitance
8500pF
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
-
Operating Current Max
7mA
Sound Level Distance
10cm
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Alternatives for KPEG169
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722