Print Page
Image is for illustrative purposes only. Please refer to product description.
677 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.689 |
10+ | €0.507 |
50+ | €0.471 |
200+ | €0.394 |
400+ | €0.366 |
780+ | €0.350 |
Price for:Each
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG153
Order Code2215057
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)82dB
Resonant Frequency4kHz
Operating Current Max7mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance10cm
Capacitance14000pF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG153 is an Audio Transducer with 82dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
82dB
Operating Current Max
7mA
Drive Circuit
-
Capacitance
14000pF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
105°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for KPEG153
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021154