Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
5+ | €1.830 |
10+ | €1.700 |
20+ | €1.540 |
40+ | €1.420 |
84+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG132H-40
Order Code4245930
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)85dB
Resonant Frequency3.5kHz
Supply Voltage Max9VDC
Transducer MountingThrough Hole
Operating Current Max30mA
Drive Circuit-
Sound Level Distance3m
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range5.5VDC to 16VDC
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High SPL, high / low temperature resistant
- Pin type-self drive type installation
- 3KHz to 3.5KHz frequency range, 30mA at 9VDC, driven by RE46C100 maximum current consumption
- 100dB (typical 108) at 30cm/9VDC, 85dB (typical 92) at 300cm minimum SPL
- PBT+15%Glass (black) material
- Operation temperature range from -25 to 85°C
- Dimension is 40.00 x 13.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
9VDC
Operating Current Max
30mA
Sound Level Distance
3m
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-25°C
Product Range
-
Tones
Continuous
Resonant Frequency
3.5kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
5.5VDC to 16VDC
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005