Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.470 |
| 10+ | €1.230 |
| 50+ | €1.030 |
| 100+ | €0.995 |
| 200+ | €0.959 |
| 375+ | €0.915 |
Price for:Each
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG112
Order Code4459588
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)92dB
Supply Voltage Max30VAC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max11mA
Drive Circuit-
Capacitance25000pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
KPEG112 is a piezo audio transducer.
- Buzzer transducer function
- Continuous tones
- 30VAC max supply voltage
- 92dB SPL sound level, 11mA max operating current
- 100mm sound level distance
- ABS UL-94 1/16” HB high heat (black) material
- Pin type terminal
- Operating temperature range from -30°C to 85°C
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
92dB
Resonant Frequency
4kHz
Operating Current Max
11mA
Capacitance
25000pF
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Supply Voltage Max
30VAC
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001