Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.640 |
| 10+ | €1.370 |
| 25+ | €1.250 |
| 50+ | €1.150 |
| 100+ | €1.110 |
| 250+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-202
Order Code1193679
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)78dB
Resonant Frequency2.9kHz
Supply Voltage Max20V
Operating Current Max6mA
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-202 is an Audio Indicator with 78dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.9kHz
Operating Current Max
6mA
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
78dB
Supply Voltage Max
20V
Sound Level Distance
30cm
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Alternatives for KPEG-202
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006