Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.400 |
| 3+ | €2.160 |
| 5+ | €2.090 |
| 10+ | €2.010 |
| 20+ | €1.820 |
| 50+ | €1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1261
Order Code1193645
Technical Datasheet
Transducer FunctionAlarm
Tones-
Sound Pressure Level (SPL)88dB
Resonant Frequency-
Supply Voltage Max20V
Operating Current Max10mA
Sound Level Distance10cm
Capacitance0.015µF
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KMTG1261 is a Piezo Audio Transducer with SMD terminal. The buzzer is made of PPS UL-94V-0. It generates minimum 88dB SPL.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Alarm
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
20V
Sound Level Distance
10cm
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
-
Operating Current Max
10mA
Capacitance
0.015µF
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026