Print Page
Image is for illustrative purposes only. Please refer to product description.
11,303 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.850 |
50+ | €1.440 |
250+ | €1.270 |
500+ | €1.250 |
1000+ | €1.220 |
2000+ | €1.170 |
Price for:Each
Minimum: 5
Multiple: 5
€9.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1102-A1
Order Code2215051
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)68dB
Resonant Frequency4.1kHz
Supply Voltage Max25V
Operating Current Max4.5mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance12000pF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KMTG1102-A1 is a Piezo Audio Transducer with SMD terminal. The buzzer is made of LCP. It generates minimum 73dB SPL.
- -20 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
68dB
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Capacitance
12000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Resonant Frequency
4.1kHz
Operating Current Max
4.5mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
80°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003