Print Page
Image is for illustrative purposes only. Please refer to product description.
9,595 In Stock
20,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.167 |
10+ | €0.154 |
25+ | €0.132 |
50+ | €0.130 |
100+ | €0.127 |
150+ | €0.124 |
200+ | €0.120 |
250+ | €0.118 |
Price for:Each
Minimum: 5
Multiple: 5
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934ID
Order Code1142517
Technical Datasheet
LED ColourHigh Efficiency Red
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity20mcd
Viewing Angle60°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-934ID from Kingbright is a through hole round shape high efficiency red colour LED. The device is made of gallium arsenide phosphide on gallium phosphide orange light emitting diode. This LED is widely used because of low power consumption, long life and solid state reliability.
- Standard bulb size of T-1 (3mm)
- Reliable and rugged
- Viewing angle is 60°
- Luminous intensity of 20mcd at 10mA
- Forward voltage is 2V
- Forward current (If) is 20mA
- Dominant wavelength is 625nm at IF=20mA
- Peak wavelength is 627nm at IF=20mA
- Red diffused lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
High Efficiency Red
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
20mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for L-934ID
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454