Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-835/2GDT
Order Code2099206
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity6mcd
No. of LEDs2LEDs
Display Size5mm x 10mm
Product Range-
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of LEDs
2LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
6mcd
Display Size
5mm x 10mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6047