Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7679C2ZGC-G
Order Code2449756
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size3mm
Bulb Size3mm
Forward Current If30mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity8cd
Viewing Angle50°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Green
LED Case Size
3mm
Forward Current If
30mA
Wavelength Typ
525nm
Viewing Angle
50°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
3mm
Forward Voltage
3.3V
Luminous Intensity
8cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275