Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-76765CZGC-G
Order Code2449745
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size5mm
Bulb Size5mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity2.2cd
Viewing Angle70°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The L-76765CZGC-G is a 7.6x7.6mm green Super Flux LED with water clear lens. The green source colour device is made with InGaN light emitting diode.
- Design for high current operation
- Outstanding material efficiency
- Reliable and rugged
Applications
LED Lighting, Industrial
Warnings
Observe precautions for handling electrostatic discharge sensitive device.
Technical Specifications
LED Colour
Green
LED Case Size
5mm
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
70°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
5mm
Forward Voltage
3.2V
Luminous Intensity
2.2cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296