Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104SF7BT
Order Code2478683
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity34°
Diode Case StyleRadial Leaded
Forward Current If(AV)20mA
Forward Voltage VF Max1.6V
Radiant Intensity (Ie)30mW/Sr
Rise Time-
Fall Time tf-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
Radial Leaded
Forward Voltage VF Max
1.6V
Rise Time
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
34°
Forward Current If(AV)
20mA
Radiant Intensity (Ie)
30mW/Sr
Fall Time tf
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147