Print Page
Image is for illustrative purposes only. Please refer to product description.
2,596 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.208 |
10+ | €0.203 |
25+ | €0.198 |
50+ | €0.193 |
100+ | €0.192 |
150+ | €0.190 |
200+ | €0.189 |
250+ | €0.187 |
Price for:Each
Minimum: 5
Multiple: 5
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-483GDT
Order Code1142545
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity3mcd
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-483GDT is a 5mm green Cylindrical LED Lamp with green diffused lens, through hole mounting, round-shaped lens, 100° viewing angle, 3mcd luminous intensity and 588nm wavelength. The green source colour device is made with gallium phosphide.
- Low power consumption
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
100°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349