Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-173YD
Order Code2001626
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size2.5mm x 5mm
Bulb Size2.5mm x 5mm
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity5mcd
Viewing Angle100°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-173YD is a 2.5 x 5mm yellow Rectangular Solid State LED with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- IC compatible
- Rounded and rectangular shape
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
2.5mm x 5mm
Forward Current If
30mA
Wavelength Typ
588nm
Viewing Angle
100°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
2.5mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
5mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239