Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-13HD
Order Code1142484
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb Size2mm
LED Case Size2mm
Forward Current If20mA
Forward Voltage2.25V
Wavelength Typ660nm
Luminous Intensity1.5mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for L-13HD
1 Product Found
Product Overview
The L-13HD is a 2mm bright red Flat Top LED Lamp with red diffused lens. The bright red source colour device is made with gallium phosphide red light emitting diode.
- Mounts flush with panel
- Low power consumption
- Suitable for audio panel indicator
- Fits 2mm hole in panel up to 3.5mm
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Bulb Size
2mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
70°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
2mm
Forward Voltage
2.25V
Luminous Intensity
1.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333