Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKTDS-3534UV365B
Order Code2900674
Technical Datasheet
UV LED TypeUV-A
Wavelength365nm
Radiant Power-
Angle of Half Intensity120°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If500mA
Forward Voltage3.4V
Product Range-
Technology / MaterialInGaN
Alternatives for KTDS-3534UV365B
1 Product Found
Product Overview
3.45 x 3.45mm UV LED with ceramic substrate. It is suitable for use in photocatalytic purification, blood and Counterfeit money detection, UV sensor light, UV curing in nail salon, dental and poster printing applications.
- High power UV-A LED with water clear lens type
- Small package with high efficiency
- Surface mount technology
- IR reflow soldering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
3.4V
Technology / Material
InGaN
Wavelength
365nm
Angle of Half Intensity
120°
Forward Current If
500mA
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175