Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.324 |
Product Information
Product Overview
The KPTF-1616RGBC-13 is a full-colour RGB SMD chip LED Lamp with white clear lens. The hyper red source device is made with AlGaInP. The green source device is made with InGaN. The blue source device is made with InGaN.
- 1.6 x 1.6mm SMT LED, 0.7mm Thickness
- Low Power Consumption
- Can Produce Any Colour in Visible Spectrum, Including White Light
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, all personnel in an ESD protected area should wear antistatic garments and wrist straps. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red, Green, Blue
-
Rectangular
R 360mcd, G 750mcd, B 140mcd
R 625nm, G 525nm, B 470nm
-
No SVHC (23-Jan-2024)
SMD
120°
R 20mA, G 20mA, B 20mA
R 2.2V, G 3.2V, B 3.3V
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate