Print Page
Image is for illustrative purposes only. Please refer to product description.
1,505 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.297 |
10+ | €0.255 |
25+ | €0.251 |
50+ | €0.246 |
100+ | €0.230 |
150+ | €0.220 |
200+ | €0.210 |
250+ | €0.206 |
Price for:Each
Minimum: 5
Multiple: 5
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608SECK-J3
Order Code2335810
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ625nm
Luminous Intensity350mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The KPT-1608SECK-J3 is a 1.6 x 0.8mm hyper red SMD Chip LED Lamp with water clear lens. The hyper red device is based on light emitting diode chip made from AlGaInP.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colours and lens types are available
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
350mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001