Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.306 |
10+ | €0.262 |
25+ | €0.248 |
50+ | €0.233 |
100+ | €0.218 |
150+ | €0.209 |
200+ | €0.199 |
250+ | €0.195 |
Price for:Each
Minimum: 5
Multiple: 5
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHB-1608CGKSYKC-GX
Order Code2426220
Technical Datasheet
LED ColourGreen, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColourG 20mA, Y 20mA
Luminous Intensity / ColourG 50mcd, Y 150mcd
Forward Voltage / ColourG 2.1V, Y 2V
Wavelength / ColourG 570nm, Y 590nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
G 50mcd, Y 150mcd
Wavelength / Colour
G 570nm, Y 590nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
G 20mA, Y 20mA
Forward Voltage / Colour
G 2.1V, Y 2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132