Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPGB-0607VBA1SEEKKC-TT
Order Code4308550
Technical Datasheet
3,990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.774 |
10+ | €0.753 |
25+ | €0.733 |
50+ | €0.712 |
100+ | €0.676 |
150+ | €0.660 |
200+ | €0.643 |
250+ | €0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPGB-0607VBA1SEEKKC-TT
Order Code4308550
Technical Datasheet
LED ColourHyper Red, Blue
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeSquare
Forward Current / ColourB 5mA, HR 5mA
Luminous Intensity / ColourB 40mcd, HR 75mcd
Forward Voltage / ColourB 2.9V, HR 1.95V
Wavelength / ColourB 468nm, HR 624nm
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Hyper Red, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
B 40mcd, HR 75mcd
Wavelength / Colour
B 468nm, HR 624nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
B 5mA, HR 5mA
Forward Voltage / Colour
B 2.9V, HR 1.95V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001