Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBL-3025SURKCGKC
Order Code2426204
Product RangeKPBL-3025
Technical Datasheet
4,771 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.323 |
10+ | €0.276 |
25+ | €0.272 |
50+ | €0.267 |
100+ | €0.250 |
150+ | €0.239 |
200+ | €0.228 |
250+ | €0.223 |
Price for:Each
Minimum: 5
Multiple: 5
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBL-3025SURKCGKC
Order Code2426204
Product RangeKPBL-3025
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle100°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 200mcd, G 120mcd
Forward Voltage / ColourR 1.95V, G 2.1V
Wavelength / ColourR 630nm, G 570nm
Product RangeKPBL-3025
Automotive Qualification Standard-
MSL-
Product Overview
The KPBL-3025SURKCGKC is a red/green LED Lamp with water clear lens, SMD mounting, dome-shaped lens, 100° viewing angle, 200 and 120mcd luminous intensity, 630 and 570nm wavelength. The hyper red source colour device is made with AlGaInP on GaAs substrate. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 1.4mm Thickness
- Low power consumption
- Inner lens type
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 200mcd, G 120mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
100°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 1.95V, G 2.1V
Product Range
KPBL-3025
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172