Print Page
Image is for illustrative purposes only. Please refer to product description.
1,420 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.425 |
10+ | €0.364 |
25+ | €0.352 |
50+ | €0.341 |
100+ | €0.329 |
150+ | €0.300 |
200+ | €0.281 |
250+ | €0.261 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-2107LVVBC-D
Order Code2610430
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size2.1mm x 0.7mm
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ470nm
Luminous Intensity20mcd
Viewing Angle170°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
LED Case Size
2.1mm x 0.7mm
Forward Voltage
2.65V
Luminous Intensity
20mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
470nm
Viewing Angle
170°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005