Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.131 |
6000+ | €0.128 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€262.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-1608P1C
Order Code2449778
Technical Datasheet
Wavelength Typ940nm
Viewing Angle120°
Power Consumption-
No. of Pins2Pins
Transistor Case Style0603
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KP-1608P1C is a Phototransistor Chip with water clear lens. Mechanically and spectrally matched to infrared emitting LED lamp.
- 1.1mm Thickness
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
0603
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001