Print Page
Image is for illustrative purposes only. Please refer to product description.
10,248 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.249 |
10+ | €0.244 |
25+ | €0.239 |
50+ | €0.234 |
100+ | €0.229 |
150+ | €0.224 |
200+ | €0.219 |
250+ | €0.214 |
Price for:Each
Minimum: 5
Multiple: 5
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-23YD-F
Order Code2099218
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case SizeSOT-23
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity8mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KM-23YD-F is a SOT-23 yellow SMD LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
SOT-23
Forward Voltage
2.1V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116