Print Page
Image is for illustrative purposes only. Please refer to product description.
4,246 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.856 |
10+ | €0.826 |
25+ | €0.773 |
50+ | €0.705 |
100+ | €0.615 |
150+ | €0.600 |
200+ | €0.585 |
250+ | €0.570 |
Price for:Each
Minimum: 5
Multiple: 5
€4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528RGBS-11
Order Code2335789
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 220mcd, G 500mcd, B 100mcd
Forward Voltage / ColourR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 621nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
Product Overview
KAA-3528RGBS-11 is a 3.5 x 2.8mm surface mount RGB LED lamp. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
- Hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode
- Green source colour device is made with InGaN on sapphire light emitting diode
- Blue source colour device is made with InGaN on sapphire light emitting diode
- Electrostatic discharge and power surge could damage the LED
- Suitable for all SMD assembly and solder process
- Water clear lens, 120° viewing angle, -40°C to +85°C operating temperature
- Typical luminous intensity is 220mcd (hyper red)/500mcd (green), 100mcd (blue) at 20mA
- Typical peak wavelength is 630nm (hyper red)/515nm (green), 460nm (blue) at IF=20mA
- Typical dominant wavelength is 621nm (hyper red)/525nm (green), 465nm (blue) at IF=20mA
- Typical forward voltage is 2V (hyper red)/3.3V (green), 3.3V (blue) at IF=20mA
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 220mcd, G 500mcd, B 100mcd
Wavelength / Colour
R 621nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.3V, B 3.3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372