7303
Paper Wipes, Roll of Wypall L20 CF, Large, White
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €113.060 |
3+ | €109.670 |
10+ | €106.280 |
Product Information
Product Overview
7303 is a WypAll® L20 industrial wiping paper - centrefeed / white. WypAll® Brand Professional Wiping Paper products are designed for the specific environments where they will be used, to deliver on your wiping task, every time. These white, 2 ply, single use Industrial Wiping Centrefeed Rolls are mid-size, portable, extra durable and designed for heavy-duty wiping tasks. Our unique Airflex™ technology delivers exceptional strength and absorbency. These rolls are compatible with the quick-loading, versatile and easy-clean Aquarius™ Centrefeed dispensing system (7017). Individual sheet size 38cm (L) x 18.3cm (W). WypAll® Industrial Centrefeed L20 rolls are also available in blue (7302).
Technical Specifications
Cellulose
380mm
No SVHC (17-Dec-2014)
206mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate