7302
Paper Wipes, Roll of Wypall L20 CF, Large, Blue
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €174.720 |
3+ | €171.230 |
10+ | €167.730 |
Product Information
Product Overview
7302 is a WypAll® L20 industrial wiping paper - centrefeed / blue. WypAll® Brand Professional Wiping Paper products are designed for the specific environments where they will be used, to deliver on your wiping task, every time. These blue, 2 ply, single use Industrial Wiping Centrefeed Rolls are mid-size, portable, extra durable and designed for heavy-duty wiping tasks. Our unique Airflex™ technology delivers exceptional strength and absorbency. These rolls are compatible with the quick-loading, versatile and easy-clean Aquarius™ centrefeed dispensing system (7017). Individual sheet size 38cm (L) x 18.3cm (W). WypAll® Industrial Centrefeed L20 rolls are also available in white (7303).
Technical Specifications
Cellulose
380mm
No SVHC (17-Dec-2014)
206mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate