Product Information
Product Overview
The 6348 is a Varnish Coating features quick drying, colourless transparent insulating and protective coating based on acrylic resins. It is a low viscosity, solvent drying acrylic based conformal coating with excellent insulating properties. The lacquer is colourless transparent and elastic. It protects printed circuit boards and surfaces from humid an organic-acid or caustic vapours. It is colourless-transparent and as such is not visual on the printed circuit board surface. For repair works can be soldered through or be totally removed with acetone. It is in the form of colourless propane/butane propelled liquid with solvent odour and insoluble in water.
- 0.919g/cm³ Relative density
- <lt/>0°C Flash point
- <gt/>200°C Auto-ignition temperature
Applications
Industrial
Technical Specifications
Varnish
Can
650ml
-
Battery Terminals, PCBs
Transparent
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate