Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKF
Manufacturer Part No1411
Order Code1467389
Coating TypeVarnish
Coating ApplicationsAerospace Equipments, Electrical, Electronics, Medical Electronics
Dispensing Method-
Coating ColourTransparent
Volume650ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 1411 is an Aerosol Varnish Coating in transparent colour, DME propelled liquid with characteristic odour, <lt/>0°C is flash point of the compound. It is soluble in water and <gt/>200°C auto-ignition temperature and chemical stability of the coating is stable.
- 0.88g/cm³ Relative density
 
Applications
Aerospace, Defence, Military, Consumer Electronics, Medical
Technical Specifications
Coating Type
Varnish
Dispensing Method
-
Volume
650ml
Product Range
-
Coating Applications
Aerospace Equipments, Electrical, Electronics, Medical Electronics
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
UN Hazard Code:1950