Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No8431
Order Code2301333
Product RangeHex Aluminum Series
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €0.808 |
| 1000+ | €0.740 |
Price for:Each
Minimum: 500
Multiple: 500
€404.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8431
Order Code2301333
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length25.4mm
External Width6.35mm
Product RangeHex Aluminum Series
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
8-32
Body Length
25.4mm
Product Range
Hex Aluminum Series
Thread Size - Metric
-
Standoff Type
Hex Male-Female
External Width
6.35mm
Technical Docs (2)
Alternatives for 8431
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404
Product traceability