Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 8418
1 Product Found
Product Overview
The 8418 is a 6-32 male to female Hex Standoff made of ASTM B211 aluminium with clear Iridite finish. It is suitable for PC/104 applications use.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
6-32
Body Length
25.4mm
Overall Length
31.8mm
SVHC
No SVHC (19-Jan-2021)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Product Range
-
External Width
6.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2336