Print Page
Image is for illustrative purposes only. Please refer to product description.
2,624 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.486 |
| 25+ | €0.419 |
| 50+ | €0.400 |
| 100+ | €0.379 |
| 500+ | €0.354 |
| 1000+ | €0.339 |
| 5000+ | €0.281 |
Price for:Each
Minimum: 1
Multiple: 1
€0.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
7.9mm
Thread Size - Imperial
4-40
Technical Docs (2)
Alternatives for 7231-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041