Print Page
Image is for illustrative purposes only. Please refer to product description.
1,024 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.303 |
25+ | €0.243 |
50+ | €0.231 |
100+ | €0.218 |
500+ | €0.192 |
1000+ | €0.176 |
5000+ | €0.168 |
Price for:Each
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5205
Order Code1888406
Technical Datasheet
Battery Sizes AcceptedAA, A, CR2, PP3 (9V)
Battery TerminalsSnap Contact
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
No. of Batteries1
Battery Holder MountPCB
Product Range-
Technical Specifications
Battery Sizes Accepted
AA, A, CR2, PP3 (9V)
Contact Material
Steel
No. of Batteries
1
Product Range
-
Battery Terminals
Snap Contact
Contact Plating
Nickel Plated Contacts
Battery Holder Mount
PCB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449
Product traceability