Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 3464
1 Product Found
Product Overview
The 3464 is a 6.4mm Round Clear Hole Spacer made of ASTM B211 aluminium with clear Iridite finish.
Applications
Aerospace, Defence, Military
Technical Specifications
Spacer Material
Aluminium
Inner Diameter
3.5mm
Overall Length
6.4mm
SVHC
No SVHC (19-Jan-2021)
Outer Diameter
6.4mm
Spacer Type
Round
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038782