Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No24883
Order Code3793858
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeSwage Round Female
Body Length4mm
External Width5.56mm
Product Range-
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
4mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Swage Round Female
External Width
5.56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001091