Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2210
Order Code2909229
Technical Datasheet
Standoff MaterialAluminium
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female-Female
Body Length-
Overall Length12.7mm
External Width6.3mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for 2210
2 Products Found
Product Overview
The 2210 is a hex female Threaded Standoff made of ASTM B211 aluminium body with clear Iridite plated finish. It features 6 to 32 thread size.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
6-32
Body Length
-
External Width
6.3mm
SVHC
No SVHC (20-Jun-2016)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1