Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2088
Order Code2909220
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length12.7mm
Product Range-
Overall Length17.4mm
External Width6.4mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 2088 is a 4-40 male to female Hex Standoff made of ASTM A581/A582 stainless steel. It is suitable for PC/104 applications use.
Applications
Industrial
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40
Body Length
12.7mm
Overall Length
17.4mm
SVHC
No SVHC (19-Jan-2021)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Product Range
-
External Width
6.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73072100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312978