Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1909
Order Code2909183
Technical Datasheet
Spacer MaterialBrass
Outer Diameter6.4mm
Inner Diameter3mm
Spacer TypeRound
Overall Length3.2mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Spacer Material
Brass
Inner Diameter
3mm
Overall Length
3.2mm
SVHC
No SVHC (14-Jun-2023)
Outer Diameter
6.4mm
Spacer Type
Round
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000639