Print Page
Image is for illustrative purposes only. Please refer to product description.
842 In Stock
675 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.335 |
100+ | €0.249 |
500+ | €0.224 |
1000+ | €0.198 |
2500+ | €0.185 |
5000+ | €0.181 |
Price for:Each
Minimum: 10
Multiple: 10
€3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1562-2 is a Turret Terminal made of brass with tin plated finish. The hollow terminal comes with 0.084-inch long and supports through hole solder termination.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.13mm
SVHC
Lead (21-Jan-2025)
Mounting Hole Dia
1.57mm
Overall Length
6.13mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125