Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1502-2
Order Code2579712
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.29mm
Terminal PlatingTin
Overall Length8.4mm
Length - Below Flange2.8mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1502-2 is a double turret Standardized Terminal with tin-plated brass contact. Solder terminal, through hole termination method and 2.29mm mounting hole diameter.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.8mm
SVHC
No SVHC (10-Jun-2022)
Mounting Hole Dia
2.29mm
Overall Length
8.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182