Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8001A
Order Code1637311
Product RangeU8000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8001A
Order Code1637311
Product RangeU8000 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating90W
Supply Voltage Min100VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeU8000 Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Alternatives for U8001A
2 Products Found
Product Overview
U8001A is a U8000 series 30V, 3A, 90W DC power supply. The U8000 series delivers excellent value by providing reliable DC power, efficient setup capabilities, and important security features that let you address a variety of applications in electronics manufacturing and educational settings.
- Backlight on/off options enabling brighter data display
- Excellent load and line regulation: (CV: <lt/>0.01% +2mV; CC: <lt/>0.02% + 2mA)
- Low output noise: 1mVrms (20Hz to 20MHz)
- Over voltage and over current protection
- LCD display with backlight capability
- Standby output for safety purposes
- Save-and-recall function up to three memory states
- Security features: keypad lock and physical lock mechanism
- Dimension is (H x W x L) 88.1mm x 212.3mm x 394.3mm
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90W
Supply Voltage Max
253VAC
Product Range
U8000 Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3