| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18,291.000 |
Product Information
Product Overview
S97011B is an enhanced time domain analysis with TDR. This application enables the analyser to perform enhanced time domain analysis for high-speed data applications. All functionality of the S97010B is included (TDR/TDT mode). In addition, the S97011B enables more detailed measurements and evaluations, such as eye-diagram/mask modes, without adding PLTS software. Jitters and/or emphasis/equalization capabilities enables simulation of real-world signals and environment. The S97011B covers up to 53 GHz bandwidth. Full calibration is available and the automatic deskew ensures easy removal of fixture and probe effects. To get the best accuracy, mechanical calibration kits or ECal with DC option (i.e. N469xD or N4433D with Option 0DC) are recommended.
- Up to 53GHz bandwidth with 8.42psec rise time enables measurement on high-speed serial standards
- Runs on the P50xxA Keysight Streamline USB VNA with simple and intuitive operation
- Unmatched performance: wide dynamic range (up to 140dB) & low noise floor for accurate measurements
- Fast measurement speed for real-time analysis
- State-of-the art calibration techniques reduce measurement errors
- Automatic deskew for easy removal of fixture and probe effects
- Eye diagram analysis of high-speed digital interconnects
Technical Specifications
Enhanced Time Domain Analysis
Node Locked, Perpetual
English
Keysight Streamline Series Vector Network Analyzer
No SVHC (23-Jan-2024)
-
Download
Windows 10
Streamline Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate