| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,540.000 |
Product Information
Product Overview
PW9253A/SW1000-LIC-01/SW1000-SUP-01 is a PW9253A PathWave advanced battery test and emulation software with license and support. The PW9253A PathWave Advanced Battery Test and Emulation application software provides a test environment for you to easily run battery tests, generate battery models and perform battery emulation using one or more Keysight two-quadrant power supplies. The emulation function allows you to quickly output the desired battery operation conditions. It allows you to cover various test scenarios without having to wait for a real battery to go through discharging or charging conditions. Integrating the PW9253A software with Keysight’s advanced two-quadrant product families, covers a broad range of low to high power level applications. The PW9253A also supports RP7900 Series operation in primary/secondary mode which enables parallel units to be configured easily for greater output current/power.
- Perpetual, node locked license
Technical Specifications
PathWave Advanced Battery Test and Emulation Software
Node Locked, Perpetual
English
Power Control and Testing
No SVHC (21-Jan-2025)
Advanced
Windows 10, 11
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate